22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22.6Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES226M06B12T-F

DigiKey Part Number
338-AVES226M06B12T-FTR-ND - Tape & Reel (TR)
338-AVES226M06B12T-FCT-ND - Cut Tape (CT)
338-AVES226M06B12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVES226M06B12T-F
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22.6Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22.6Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
26.25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,33700 €3,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11336 €226,72 €
4.0000,10517 €420,68 €
6.0000,10104 €606,24 €
10.0000,09643 €964,30 €
14.0000,09372 €1.312,08 €
20.0000,09110 €1.822,00 €
24.0000,08986 €2.156,64 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €