Upgrade
Upgrade
Upgrade
Upgrade

AVE336M50E16T-F | |
|---|---|
DigiKey Part Number | AVE336M50E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE336M50E16T-F |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.02Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 232.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 5.02Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 0,56316 € | Upgrade |
| AFK336M50E16VT-F | Cornell Dubilier Knowles | 0 | AFK336M50E16VT-F-ND | 1,20423 € | Upgrade |
| EEE-FK1H330P | Panasonic Industry | 2.944 | PCE3813CT-ND | 0,62000 € | Upgrade |
| UCD1H330MCL6GS | Nichicon | 0 | 493-6182-1-ND | 0,55000 € | Upgrade |





