
ATB477M063 | |
|---|---|
DigiKey Part Number | 338-ATB477M063TR-ND - Tape & Reel (TR) 338-ATB477M063CT-ND - Cut Tape (CT) 338-ATB477M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M063 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.677" L x 0.677" W (17.20mm x 17.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA1616471M063R | KYOCERA AVX | 262 | 478-AEA1616471M063RCT-ND | 3,69000 € | Parametric Equivalent |
| VZH471M1JTR-1616S | Surge | 54 | 4403-VZH471M1JTR-1616SCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,32440 € | 66,22 € |
| 100 | 1,21490 € | 121,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,12395 € | 224,79 € |
| 400 | 1,04833 € | 419,33 € |
| 600 | 1,01018 € | 606,11 € |
| 1.000 | 0,96765 € | 967,65 € |
| 1.400 | 0,94265 € | 1.319,71 € |
| 2.000 | 0,91851 € | 1.837,02 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

