Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

AHA227M16F24B-F | |
|---|---|
DigiKey Part Number | AHA227M16F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA227M16F24B-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA227M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M16F24T-FCT-ND | 1,24000 € | Parametric Equivalent |
| AHA227M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M25F24T-FCT-ND | 1,33000 € | Parametric Equivalent |
| EEE-FK1C221AP | Panasonic Industry | 0 | PCE4403CT-ND | 0,74000 € | Direct |
| EEE-FK1C221P | Panasonic Industry | 17.233 | PCE3787CT-ND | 0,62000 € | Direct |
| UCL1C221MCL6GS | Nichicon | 8.889 | 493-3923-1-ND | 0,64000 € | Direct |





