Upgrade
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

AHA226M25D16B-F | |
|---|---|
DigiKey Part Number | AHA226M25D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA226M25D16B-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 10.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES226M35D16T-F | Cornell Dubilier Knowles | 0 | AVES226M35D16T-F-ND | 0,16611 € | Upgrade |
| AHA226M25D16T-F | Cornell Dubilier Knowles | 1.000 | 338-AHA226M25D16T-FCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FT1E220AR | Panasonic Industry | 7.510 | PCE5003CT-ND | 0,46000 € | Similar |
| UWT1E220MCL1GB | Nichicon | 47.704 | 493-2186-1-ND | 0,33000 € | Parametric Equivalent |
| UWT1V220MCL1GB | Nichicon | 45.772 | 493-2199-1-ND | 0,33000 € | Parametric Equivalent |





