Parametric Equivalent
Direct
Direct

AFK688M06P44B-F | |
|---|---|
DigiKey Part Number | AFK688M06P44B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK688M06P44B-F |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Impedance 35 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK688M06P44T-F | Cornell Dubilier Knowles | 0 | AFK688M06P44T-F-ND | 2,23504 € | Parametric Equivalent |
| EEE-FK0J682AM | Panasonic Industry | 0 | PCE4838CT-ND | 2,21000 € | Direct |
| EEV-FK0J682M | Panasonic Industry | 343 | PCE3455CT-ND | 1,97000 € | Direct |



