680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK687M35H32T-F

DigiKey Part Number
338-2219-2-ND - Tape & Reel (TR)
338-2219-1-ND - Cut Tape (CT)
338-2219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK687M35H32T-F
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK687M35H32T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Capacitance
Impedance
60 mOhms
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Surface Mount Land Size
0.531" L x 0.590" W (13.50mm x 15.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,81600 €18,16 €
501,44400 €72,20 €
1001,32670 €132,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,22915 €245,83 €
4001,14808 €459,23 €
6001,10717 €664,30 €
1.0001,06158 €1.061,58 €
1.4001,03479 €1.448,71 €
2.0001,00890 €2.017,80 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,27910 €