
AFK686M63G24T-F | |
|---|---|
DigiKey Part Number | 338-2217-2-ND - Tape & Reel (TR) 338-2217-1-ND - Cut Tape (CT) 338-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M63G24T-F |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Impedance 350 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34800 € | 13,48 € |
| 50 | 1,05940 € | 52,97 € |
| 100 | 0,96800 € | 96,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81104 € | 405,52 € |
| 1.000 | 0,76164 € | 761,64 € |
| 1.500 | 0,73672 € | 1.105,08 € |
| 2.500 | 0,70895 € | 1.772,38 € |
| 3.500 | 0,69263 € | 2.424,20 € |
| 5.000 | 0,67687 € | 3.384,35 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

