Parametric Equivalent
Direct
Direct
Direct
Direct

AFK686M35X16B-F | |
|---|---|
DigiKey Part Number | AFK686M35X16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK686M35X16B-F |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK686M35X16T-F | Cornell Dubilier Knowles | 876 | 338-AFK686M35X16T-FCT-ND | 1,24000 € | Parametric Equivalent |
| EEE-FK1V680XP | Panasonic Industry | 5.778 | PCE3844CT-ND | 0,59000 € | Direct |
| EEE-FKV680XAP | Panasonic Industry | 987 | PCE4425CT-ND | 0,65000 € | Direct |
| UCL1V680MCL1GS | Nichicon | 1.316 | 493-3952-1-ND | 0,59000 € | Direct |
| UUD1V680MCL1GS | Nichicon | 29.287 | 493-2289-1-ND | 0,48000 € | Direct |





