Parametric Equivalent
Direct
Direct

AFK337M80P44B-F | |
|---|---|
DigiKey Part Number | AFK337M80P44B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK337M80P44B-F |
Description | CAP ALUM 330UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 594.8 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Capacitance | Impedance 170 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M80P44T-F | Cornell Dubilier Knowles | 234 | 338-AFK337M80P44T-FCT-ND | 4,32000 € | Parametric Equivalent |
| EEE-FK1K331AM | Panasonic Industry | 1 | PCE4858CT-ND | 2,29000 € | Direct |
| EEV-FK1K331M | Panasonic Industry | 899 | PCE3495CT-ND | 2,05000 € | Direct |



