
AHA226M2AF24T-F | |
|---|---|
DigiKey Part Number | 338-AHA226M2AF24T-FTR-ND - Tape & Reel (TR) 338-AHA226M2AF24T-FCT-ND - Cut Tape (CT) 338-AHA226M2AF24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA226M2AF24T-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 13.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24T-F | Cornell Dubilier Knowles | 1.121 | 338-2162-1-ND | 1,83000 € | Similar |
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 4,00000 € | Parametric Equivalent |
| EEE-FK2A220P | Panasonic Industry | 5.628 | PCE3845CT-ND | 0,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90400 € | 9,04 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,63450 € | 63,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52278 € | 261,39 € |
| 1.000 | 0,48761 € | 487,61 € |
| 1.500 | 0,46987 € | 704,81 € |
| 2.500 | 0,45009 € | 1.125,22 € |
| 3.500 | 0,43847 € | 1.534,64 € |
| 5.000 | 0,42724 € | 2.136,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

