Parametric Equivalent
Direct
Direct
Direct
Direct

AFK108M06F24B-F | |
|---|---|
DigiKey Part Number | AFK108M06F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK108M06F24B-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M06F24T-F | Cornell Dubilier Knowles | 1.139 | 338-2147-1-ND | 1,75000 € | Parametric Equivalent |
| EEE-FK0J102AP | Panasonic Industry | 1.022 | PCE4382CT-ND | 0,90000 € | Direct |
| EEE-FK0J102P | Panasonic Industry | 15.863 | PCE3763CT-ND | 0,82000 € | Direct |
| EMZA6R3ARA102MHA0G | Chemi-Con | 563 | 565-EMZA6R3ARA102MHA0GCT-ND | 1,10000 € | Direct |
| UCL0J102MNL1GS | Nichicon | 888 | 493-3894-1-ND | 0,82000 € | Direct |





