
AFK107M80H32T-F | |
|---|---|
DigiKey Part Number | 338-AFK107M80H32T-FTR-ND - Tape & Reel (TR) 338-AFK107M80H32T-FCT-ND - Cut Tape (CT) 338-AFK107M80H32T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M80H32T-F |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Impedance 320 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K101AQ | Panasonic Industry | 1.418 | PCE4856CT-ND | 1,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98200 € | 19,82 € |
| 50 | 1,58160 € | 79,08 € |
| 100 | 1,45540 € | 145,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,35040 € | 270,08 € |
| 400 | 1,26320 € | 505,28 € |
| 600 | 1,21922 € | 731,53 € |
| 1.000 | 1,17017 € | 1.170,17 € |
| 1.400 | 1,14134 € | 1.597,88 € |
| 2.000 | 1,11351 € | 2.227,02 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,56950 € |

