
940C16W1P5K-F | |
|---|---|
DigiKey Part Number | 338-1171-ND |
Manufacturer | |
Manufacturer Product Number | 940C16W1P5K-F |
Description | CAP FILM 1.5UF 10% 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C16W1P5K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.654" Dia x 2.126" L (42.00mm x 54.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 25 | 17,51400 € | 437,85 € |
| 50 | 16,84920 € | 842,46 € |
| 100 | 16,30180 € | 1.630,18 € |
| 500 | 15,37420 € | 7.687,10 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,86630 € |

