0.047 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P47356LA3

DigiKey Part Number
338-4365-ND
Manufacturer
Manufacturer Product Number
715P47356LA3
Description
CAP FILM 0.047UF 5% 600VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P47356LA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.520" Dia x 1.252" L (13.20mm x 31.80mm)
Capacitance
Height - Seated (Max)
0.811" (20.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
1.031" (26.20mm)
Voltage Rating - DC
600V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68400 €16,84 €
501,33500 €66,75 €
1001,22490 €122,49 €
5001,03556 €517,78 €
1.0000,97599 €975,99 €
2.5000,91248 €2.281,20 €
5.0000,87380 €4.369,00 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €