
477KXM063MQV | |
|---|---|
DigiKey Part Number | 1572-1154-ND |
Manufacturer | |
Manufacturer Product Number | 477KXM063MQV |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 352.7mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 352.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J471MHD6 | Nichicon | 1.252 | 493-15770-ND | 1,65000 € | Direct |
| MAL213658471E3 | Vishay Beyschlag/Draloric/BC Components | 1.628 | MAL213658471E3-ND | 3,68000 € | Upgrade |
| UPJ1J471MHD6 | Nichicon | 14 | UPJ1J471MHD6-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25500 € | 12,55 € |
| 50 | 0,98300 € | 49,15 € |
| 100 | 0,89720 € | 89,72 € |
| 500 | 0,74950 € | 374,75 € |
| 1.000 | 0,70300 € | 703,00 € |
| 2.500 | 0,65342 € | 1.633,55 € |
| 5.000 | 0,62322 € | 3.116,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

