
477CKE016M | |
|---|---|
DigiKey Part Number | 1572-1744-ND |
Manufacturer | |
Manufacturer Product Number | 477CKE016M |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 564.4mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 564.4mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C471MPD | Nichicon | 4.721 | 493-15326-ND | 0,82000 € | Direct |
| 16YXJ470M8X11.5 | Rubycon | 14.586 | 1189-1146-ND | 0,33000 € | Upgrade |
| 16ZLH470MEFC8X11.5 | Rubycon | 4.914 | 1189-1859-ND | 0,38000 € | Upgrade |
| 16ZLJ470M8X11.5 | Rubycon | 7.653 | 1189-2205-ND | 0,45000 € | Upgrade |
| EKYB160ELL471MHB5D | Chemi-Con | 291 | 565-EKYB160ELL471MHB5D-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12236 € | 61,18 € |
| 1.000 | 0,11137 € | 111,37 € |
| 2.500 | 0,09962 € | 249,05 € |
| 5.000 | 0,09246 € | 462,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


