Direct
Similar
Similar
Similar
Direct

381LX182M100A022 | |
|---|---|
DigiKey Part Number | 338-3872-ND |
Manufacturer | |
Manufacturer Product Number | 381LX182M100A022 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX182M100J042 | Cornell Dubilier Knowles | 2.802 | 338-3704-ND | 5,40000 € | Direct |
| SLP182M100A4P3 | Cornell Dubilier Knowles | 0 | SLP182M100A4P3-ND | 2,45828 € | Similar |
| SLP182M100C7P3 | Cornell Dubilier Knowles | 0 | SLP182M100C7P3-ND | 2,51156 € | Similar |
| SLP182M100E3P3 | Cornell Dubilier Knowles | 0 | SLP182M100E3P3-ND | 2,58854 € | Similar |
| 100VXG1800MEFC35X30 | Rubycon | 0 | 100VXG1800MEFC35X30-ND | 3,43060 € | Direct |






