Direct
Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX471M420A452 | |
|---|---|
DigiKey Part Number | 380LX471M420A452-ND |
Manufacturer | |
Manufacturer Product Number | 380LX471M420A452 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 420mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR471M420A452 | Cornell Dubilier Knowles | 0 | 381LR471M420A452-ND | 7,21174 € | Direct |
| SLP471M420H4P3 | Cornell Dubilier Knowles | 0 | SLP471M420H4P3-ND | 6,92915 € | Direct |
| 380LX471M450A452 | Cornell Dubilier Knowles | 616 | 338-2264-ND | 10,71000 € | Parametric Equivalent |
| SLPX471M450H4P3 | Cornell Dubilier Knowles | 0 | 338-1966-ND | 5,95703 € | Parametric Equivalent |
| 420HXG470MEFC35X45 | Rubycon | 0 | 420HXG470MEFC35X45-ND | 2,48130 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,95981 € | 4.751,77 € |
| Unit Price without VAT: | 3,95981 € |
|---|---|
| Unit Price with VAT: | 4,79137 € |












