380LX151M200H012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,25765 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,46626 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,33000 €
Datasheet

Upgrade


TDK
In Stock: 37
Unit Price: 2,87000 €
Datasheet
Image for 380LX151M200H012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX151M200H012

DigiKey Part Number
380LX151M200H012-ND
Manufacturer
Manufacturer Product Number
380LX151M200H012
Description
CAP ALUM 150UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX151M200H012Cornell Dubilier Knowles0381LX151M200H012-ND1,25765 €Direct
381LX151M250H012Cornell Dubilier Knowles0381LX151M250H012-ND1,46626 €Upgrade
380LX151M250H012Cornell Dubilier Knowles0338-3652-ND3,33000 €Parametric Equivalent
B43255E2157M000TDK37495-76933-ND2,87000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,56450 €4.693,50 €
Unit Price without VAT:1,56450 €
Unit Price with VAT:1,89305 €