Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

337LMH250M2BD | |
|---|---|
DigiKey Part Number | 337LMH250M2BD-ND |
Manufacturer | |
Manufacturer Product Number | 337LMH250M2BD |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.58mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.764 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 753.58mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E331MELZ30 | Nichicon | 146 | 493-8033-ND | 3,31000 € | Direct |
| LGN2E331MELZ30 | Nichicon | 91 | 493-7092-ND | 3,84000 € | Direct |
| LGW2E331MELZ30 | Nichicon | 309 | 493-8530-ND | 3,83000 € | Direct |
| 250MXG330MEFCSN22X30 | Rubycon | 117 | 1189-3827-ND | 3,58000 € | Upgrade |
| 381LR331M250H022 | Cornell Dubilier Knowles | 0 | 381LR331M250H022-ND | 2,21245 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47214 € | 7.416,42 € |
| Unit Price without VAT: | 2,47214 € |
|---|---|
| Unit Price with VAT: | 2,99129 € |









