Upgrade

337KXM050M | |
|---|---|
DigiKey Part Number | 337KXM050M-ND |
Manufacturer | |
Manufacturer Product Number | 337KXM050M |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 502.4mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 502.4mOhm @ 120Hz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 935 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.87 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,18880 € | 6.041,60 € |
| Unit Price without VAT: | 0,18880 € |
|---|---|
| Unit Price with VAT: | 0,22845 € |


