Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337KXM100MRV | |
|---|---|
DigiKey Part Number | 1572-337KXM100MRV-ND |
Manufacturer | |
Manufacturer Product Number | 337KXM100MRV |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 502.4mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 502.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858D9337M000 | TDK | 142 | 495-B41858D9337M000-ND | 2,06000 € | Parametric Equivalent |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | 1,63000 € | Parametric Equivalent |
| UPJ2A331MHD6TN | Nichicon | 0 | 493-12286-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,67813 € | 4.068,78 € |
| Unit Price without VAT: | 0,67813 € |
|---|---|
| Unit Price with VAT: | 0,82054 € |




