
333MWR400K | |
|---|---|
DigiKey Part Number | 333MWR400K-ND |
Manufacturer | |
Manufacturer Product Number | 333MWR400K |
Description | CAP FILM 0.033UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 200V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53200 € | 26,60 € |
| 200 | 0,45085 € | 90,17 € |
| 600 | 0,40565 € | 243,39 € |
| 1.000 | 0,38893 € | 388,93 € |
| 2.600 | 0,36343 € | 944,92 € |
| 5.000 | 0,34953 € | 1.747,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

