
305PHC250K | |
|---|---|
DigiKey Part Number | 1572-1119-ND |
Manufacturer | |
Manufacturer Product Number | 305PHC250K |
Description | CAP FILM 3UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4.8 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.591" Dia x 1.339" L (15.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 250V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 25 | 3,58640 € | 89,66 € |
| 50 | 3,37260 € | 168,63 € |
| 100 | 3,19620 € | 319,62 € |
| 500 | 2,89788 € | 1.448,94 € |
| 1.000 | 2,80547 € | 2.805,47 € |
| 2.500 | 2,70781 € | 6.769,52 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,49770 € |

