
228CKE016M | |
|---|---|
DigiKey Part Number | 1572-1106-ND |
Manufacturer | |
Manufacturer Product Number | 228CKE016M |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 150.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.554 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 150.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | 1,28000 € | Direct |
| EKZH160ELL222MK20S | Chemi-Con | 250 | 565-3551-ND | 1,68000 € | Direct |
| EKZN160ELL222MK20S | Chemi-Con | 18 | 565-5004-ND | 1,70000 € | Direct |
| 16YXJ2200M12.5X20 | Rubycon | 1.954 | 1189-3710-ND | 0,83000 € | Upgrade |
| 16ZLH2200MEFC12.5X20 | Rubycon | 12.177 | 1189-2933-ND | 0,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,63620 € | 31,81 € |
| 200 | 0,52630 € | 105,26 € |
| 600 | 0,46382 € | 278,29 € |
| 1.000 | 0,44045 € | 440,45 € |
| 2.600 | 0,40445 € | 1.051,57 € |
| 5.000 | 0,38462 € | 1.923,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


