
226CKE250MLU | |
|---|---|
DigiKey Part Number | 1572-1690-ND |
Manufacturer | |
Manufacturer Product Number | 226CKE250MLU |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 11.304Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 324 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 11.304Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC22MEFC10X16 | Rubycon | 8.394 | 1189-1892-ND | 0,67000 € | Direct |
| 250BXC22MEFC10X20 | Rubycon | 565 | 1189-2213-ND | 0,93000 € | Upgrade |
| 250CFX22MEFC10X20 | Rubycon | 242 | 1189-2911-ND | 0,81000 € | Upgrade |
| EEU-EE2E220 | Panasonic Industry | 470 | P13640-ND | 0,96000 € | Upgrade |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | 1,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41840 € | 20,92 € |
| 200 | 0,34125 € | 68,25 € |
| 600 | 0,29720 € | 178,32 € |
| 1.000 | 0,28072 € | 280,72 € |
| 2.600 | 0,25533 € | 663,86 € |
| 5.000 | 0,24134 € | 1.206,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |


