
225CKR050M | |
|---|---|
DigiKey Part Number | 225CKR050M-ND |
Manufacturer | |
Manufacturer Product Number | 225CKR050M |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 75.358Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 64.4 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 75.358Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 3.785 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| 50YXJ2R2M5X11 | Rubycon | 8.813 | 1189-50YXJ2R2M5X11-ND | 0,23000 € | Upgrade |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | 0,35000 € | Upgrade |
| UPM2A2R2MDD | Nichicon | 4.917 | 493-17116-ND | 0,37000 € | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.499 | 493-17185-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08524 € | 42,62 € |
| 1.000 | 0,07709 € | 77,09 € |
| 3.000 | 0,06688 € | 200,64 € |
| 5.000 | 0,06306 € | 315,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

