185683K63RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60079 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53586 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53586 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,49438 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Direct


TDK
In Stock: 5.178
Unit Price: 0,23000 €
Datasheet
0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185683K63RAB-F

DigiKey Part Number
185683K63RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185683K63RAB-F
Description
CAP FILM 0.068UF 10% 63VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185683K63RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168683J100H-FCornell Dubilier Knowles0168683J100H-F-ND0,60079 €Upgrade
168683J63A-FCornell Dubilier Knowles0168683J63A-F-ND0,50625 €Upgrade
185683J100RHA-FCornell Dubilier Knowles0185683J100RHA-F-ND0,51811 €Upgrade
185683J100RHB-FCornell Dubilier Knowles0185683J100RHB-F-ND0,51811 €Upgrade
185683J63RAA-FCornell Dubilier Knowles0185683J63RAA-F-ND0,51811 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50625 €2.531,25 €
Unit Price without VAT:0,50625 €
Unit Price with VAT:0,61256 €