Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar

184222K630RAA-F | |
|---|---|
DigiKey Part Number | 184222K630RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184222K630RAA-F |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184222K630RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167222J630A-F | Cornell Dubilier Knowles | 0 | 167222J630A-F-ND | 0,53208 € | Upgrade |
| 184222J630RAA-F | Cornell Dubilier Knowles | 0 | 184222J630RAA-F-ND | 0,54819 € | Upgrade |
| 184222J630RAB-F | Cornell Dubilier Knowles | 0 | 184222J630RAB-F-ND | 0,54819 € | Upgrade |
| 184222K630RAB-F | Cornell Dubilier Knowles | 0 | 184222K630RAB-F-ND | 0,52351 € | Parametric Equivalent |
| B32529C8222K000 | TDK | 874 | 495-B32529C8222K000-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,52351 € | 942,32 € |
| Unit Price without VAT: | 0,52351 € |
|---|---|
| Unit Price with VAT: | 0,63345 € |





