Parametric Equivalent

127AVG050MGBJ | |
|---|---|
DigiKey Part Number | 127AVG050MGBJ-ND |
Manufacturer | |
Manufacturer Product Number | 127AVG050MGBJ |
Description | CAP ALUM POLY 120UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 127AVG050MGBJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 131 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.62 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 127ALG050MGBJ | CORNELL DUBILIER KNOWLES | 0 | 127ALG050MGBJ-ND | 1,01540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,92199 € | 2.950,37 € |
| Unit Price without VAT: | 0,92199 € |
|---|---|
| Unit Price with VAT: | 1,11561 € |


