
104MWR250K | |
|---|---|
DigiKey Part Number | 1572-1014-ND |
Manufacturer | |
Manufacturer Product Number | 104MWR250K |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 14.147 Ohms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50900 € | 25,45 € |
| 200 | 0,43045 € | 86,09 € |
| 600 | 0,38680 € | 232,08 € |
| 1.000 | 0,37066 € | 370,66 € |
| 2.600 | 0,34602 € | 899,65 € |
| 5.000 | 0,33259 € | 1.662,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

