
104MPW160K | |
|---|---|
DigiKey Part Number | 1572-1637-ND |
Manufacturer | |
Manufacturer Product Number | 104MPW160K |
Description | CAP FILM 0.1UF 10% 160VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.571" L (6.50mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 90V | Features Low ESR |
Voltage Rating - DC 160V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51720 € | 25,86 € |
| 200 | 0,43780 € | 87,56 € |
| 600 | 0,39355 € | 236,13 € |
| 1.000 | 0,37719 € | 377,19 € |
| 2.600 | 0,35225 € | 915,85 € |
| 5.000 | 0,33864 € | 1.693,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

