
CS86720095B1 | |
|---|---|
DigiKey Part Number | 4165-CS86720095B1-ND |
Manufacturer | |
Manufacturer Product Number | CS86720095B1 |
Description | 20X20X9.5MM WITH INTERFACE MATER |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.84°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 50 | 2,04820 € | 102,41 € |
| 100 | 2,02240 € | 202,24 € |
| 250 | 1,99660 € | 499,15 € |
| 500 | 1,97078 € | 985,39 € |
| 1.000 | 1,94496 € | 1.944,96 € |
| 2.500 | 1,91914 € | 4.797,85 € |
| 5.001 | 1,89332 € | 9.468,49 € |
| 10.000 | 1,86750 € | 18.675,00 € |
| 20.000 | 1,84168 € | 36.833,60 € |
| 25.000 | 1,81587 € | 45.396,75 € |
| 50.000 | 1,80726 € | 90.363,00 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

