



USBG-SSRS1 | |
|---|---|
DigiKey Part Number | 2671-USBG-SSRS1-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USBG-SSRS1 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-SSRS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SerialGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,42000 € | 95,42 € |
| Unit Price without VAT: | 95,42000 € |
|---|---|
| Unit Price with VAT: | 115,45820 € |

