60A 85 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITV9550L1260MR

DigiKey Part Number
18-ITV9550L1260MRTR-ND - Tape & Reel (TR)
18-ITV9550L1260MRCT-ND - Cut Tape (CT)
18-ITV9550L1260MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV9550L1260MR
Description
BATTERY PROTECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60A 85 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
60A
Voltage Rating - DC
85 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
160A
Package / Case
Nonstandard SMD
Size / Dimension
0.374" L x 0.197" W x 0.079" H (9.50mm x 5.00mm x 2.00mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,78000 €13,78 €
511,43200 €57,16 €
1010,54800 €105,48 €
508,74260 €437,13 €
1008,05930 €805,93 €
2507,67648 €1.919,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,27162 €6.271,62 €
Manufacturers Standard Package
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,67380 €