



CM-101701BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101701BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101701BLBSTK |
Description | Cat.6 RJ45 110 Type 180 Keystone |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Category | Exterior Housing Color Blue |
Manufacturer CableMAX | Interior Housing Color Blue |
Packaging Retail Package | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Polycarbonate (PC) | Ratings Cat6 |
Interior Housing Material Polycarbonate (PC) | Features Termination Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,61800 € | 26,18 € |
| 25 | 2,47320 € | 61,83 € |
| 99 | 2,32869 € | 230,54 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |






