Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W5280-7SG-P-324 | |
|---|---|
DigiKey Part Number | 468-W5280-7SG-P-324-ND |
Manufacturer | |
Manufacturer Product Number | W5280-7SG-P-324 |
Description | MULTI-CON-X INSTA-CLICK CABLE-TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3280-7SG-P-324 | Conxall/Switchcraft | 0 | 468-W3280-7SG-P-324-ND | 18,39440 € | Parametric Equivalent |
| W3280-7SG-P-524 | Conxall/Switchcraft | 0 | 468-W3280-7SG-P-524-ND | 15,22190 € | Parametric Equivalent |
| W5280-7SG-P-524 | Conxall/Switchcraft | 0 | 468-W5280-7SG-P-524-ND | 11,83200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,46000 € | 361,50 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,49660 € |




