Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W4381-4PG-P-3ES | |
|---|---|
DigiKey Part Number | 468-W4381-4PG-P-3ES-ND |
Manufacturer | |
Manufacturer Product Number | W4381-4PG-P-3ES |
Description | MULTI-CON-X INSTA-CLICK PANEL PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4181-4PG-P-300 | Conxall/Switchcraft | 21 | 468-W4181-4PG-P-300-ND | 12,94000 € | Parametric Equivalent |
| W4181-4PG-P-3ES | Conxall/Switchcraft | 0 | 468-W4181-4PG-P-3ES-ND | 11,26680 € | Parametric Equivalent |
| W4281-4PG-P-300 | Conxall/Switchcraft | 0 | 468-W4281-4PG-P-300-ND | 8,02360 € | Parametric Equivalent |
| W4281-4PG-P-3ES | Conxall/Switchcraft | 0 | 468-W4281-4PG-P-3ES-ND | 9,21040 € | Parametric Equivalent |
| W4381-4PG-P-300 | Conxall/Switchcraft | 21 | 468-W4381-4PG-P-300-ND | 11,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,60440 € | 760,44 € |
| Unit Price without VAT: | 7,60440 € |
|---|---|
| Unit Price with VAT: | 9,20132 € |


