
W4281-11PG-3ES | |
|---|---|
DigiKey Part Number | 468-W4281-11PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | W4281-11PG-3ES |
Description | CONN RCPT MALE 11POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Solder |
EDA/CAD Models | W4281-11PG-3ES Models |
Category | Orientation E |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 11 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,09810 € | 1.209,81 € |
| Unit Price without VAT: | 12,09810 € |
|---|---|
| Unit Price with VAT: | 14,63870 € |

