
SF6282-5SG-520 | |
|---|---|
DigiKey Part Number | SC1340-ND |
Manufacturer | |
Manufacturer Product Number | SF6282-5SG-520 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6282-5SG-520 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| 10 | 36,47700 € | 364,77 € |
| 25 | 34,19400 € | 854,85 € |
| 50 | 32,56300 € | 1.628,15 € |
| 100 | 31,01030 € | 3.101,03 € |
| 250 | 29,07172 € | 7.267,93 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,92110 € |




