Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-5SG-300 | |
|---|---|
DigiKey Part Number | 7292-5SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 7292-5SG-300 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7292-5SG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-5SG-300 | Conxall/Switchcraft | 798 | SC2025-ND | 8,23000 € | Parametric Equivalent |
| 7281-5SG-3ES | Conxall/Switchcraft | 2 | SC3016-ND | 9,84000 € | Parametric Equivalent |
| 7291-5SG-300 | Conxall/Switchcraft | 0 | 7291-5SG-300-ND | 7,23790 € | Parametric Equivalent |
| 7291-5SG-3ES | Conxall/Switchcraft | 48 | SC2959-ND | 7,13000 € | Parametric Equivalent |
| 7292-5SG-3ES | Conxall/Switchcraft | 0 | 7292-5SG-3ES-ND | 11,42620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,48390 € | 1.048,39 € |
| Unit Price without VAT: | 10,48390 € |
|---|---|
| Unit Price with VAT: | 12,68552 € |












