
3280-6PG-318 | |
|---|---|
DigiKey Part Number | 3280-6PG-318-ND |
Manufacturer | |
Manufacturer Product Number | 3280-6PG-318 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,31120 € | 831,12 € |
| Unit Price without VAT: | 8,31120 € |
|---|---|
| Unit Price with VAT: | 10,05655 € |











