


98511.9 | |
|---|---|
DigiKey Part Number | 2080-98511.9-ND |
Manufacturer | |
Manufacturer Product Number | 98511.9 |
Description | GROMMET POLYPROPYLENE (PP) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.657" (16.70mm) Grommet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.150" (0.79mm ~ 3.51mm) | |
Panel Cutout Dimensions | Circular - 0.657" (16.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41528 € | 103,82 € |
| 500 | 0,39544 € | 197,72 € |
| 1.000 | 0,37655 € | 376,55 € |
| 2.500 | 0,35296 € | 882,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |











