
28575.6 | |
|---|---|
DigiKey Part Number | 2080-28575.6-ND |
Manufacturer | |
Manufacturer Product Number | 28575.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 1.685" (42.80mm) |
Manufacturer Conta-Clip, Inc. | Features IP66 - Dust Tight, Water Resistant |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 5 | 3,20000 € | 16,00 € |
| 10 | 3,00600 € | 30,06 € |
| 30 | 2,74000 € | 82,20 € |
| 50 | 2,63120 € | 131,56 € |
| 100 | 2,49760 € | 249,76 € |
| 250 | 2,34204 € | 585,51 € |
| 500 | 2,23856 € | 1.119,28 € |
| 1.000 | 2,14579 € | 2.145,79 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,53750 € |

