
22001.2 | |
|---|---|
DigiKey Part Number | 2080-22001.2-ND |
Manufacturer | |
Manufacturer Product Number | 22001.2 |
Description | CABLE GLAND 4.06-7.87MM PG9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Category | Thread Size PG9 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.310" (7.87mm) |
Packaging Bag | Panel Hole Size 0.610" (15.5mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,77820 € | 77,82 € |
| Unit Price without VAT: | 0,77820 € |
|---|---|
| Unit Price with VAT: | 0,94162 € |

