Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
1213.2
1213.2

1213.2

DigiKey Part Number
2080-1213.2-ND
Manufacturer
Manufacturer Product Number
1213.2
Description
10MM,GROUND TERMINAL; 35MM DIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
10.0mm
Manufacturer
Conta-Clip, Inc.
Termination Style
Screw
Series
Wire Gauge or Range - AWG
6-20 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-10mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,38000 €9,38 €
106,65700 €66,57 €
255,88720 €147,18 €
805,15500 €412,40 €
1604,82975 €772,76 €
3204,57209 €1.463,07 €
5604,40509 €2.466,85 €
1.0404,25553 €4.425,75 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,34980 €