
10840.0 | |
|---|---|
DigiKey Part Number | 2080-10840.0-ND |
Manufacturer | |
Manufacturer Product Number | 10840.0 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 8 | Color Gray |
Pitch 0.197" (5.00mm) | Operating Temperature -30°C ~ 105°C |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
Current 15 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10792.0 | Conta-Clip, Inc. | 0 | 2080-10792.0-ND | 2,38700 € | Parametric Equivalent |
| 10792.1 | Conta-Clip, Inc. | 0 | 2080-10792.1-ND | 2,92400 € | Parametric Equivalent |
| 10840.1 | Conta-Clip, Inc. | 0 | 2080-10840.1-ND | 2,92400 € | Parametric Equivalent |
| 38.2408 | Altech Corporation | 0 | 1920-38.2408-ND | 2,91520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,38700 € | 119,35 € |
| Unit Price without VAT: | 2,38700 € |
|---|---|
| Unit Price with VAT: | 2,88827 € |

