Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10147.4 | |
|---|---|
DigiKey Part Number | 2080-10147.4-ND |
Manufacturer | |
Manufacturer Product Number | 10147.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147.1 | Conta-Clip, Inc. | 0 | 2080-10147.1-ND | 1,33500 € | Parametric Equivalent |
| 30.006 | Altech Corporation | 0 | 1920-30.006-ND | 1,26640 € | Parametric Equivalent |
| A-TB500-TC06 | Assmann WSW Components | 0 | A-TB500-TC06-ND | 0,45569 € | Parametric Equivalent |
| OSTTC060162 | On Shore Technology Inc. | 2.771 | ED2604-ND | 1,44000 € | Parametric Equivalent |
| OSTVA060160 | On Shore Technology Inc. | 0 | OSTVA060160-ND | 1,62184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,33500 € | 66,75 € |
| Unit Price without VAT: | 1,33500 € |
|---|---|
| Unit Price with VAT: | 1,61535 € |



