
CRU CQ06LT 5A 63V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ06LT5A63VTR-ND - Tape & Reel (TR) 4598-CRUCQ06LT5A63VCT-ND - Cut Tape (CT) 4598-CRUCQ06LT5A63VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ06LT 5A 63V |
Description | FUSE BOARD MOUNT 5A 63VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,27688 € | 69,22 € |
| 500 | 0,25538 € | 127,69 € |
| 1.000 | 0,23548 € | 235,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19997 € | 799,88 € |
| 8.000 | 0,18412 € | 1.472,96 € |
| 12.000 | 0,17538 € | 2.104,56 € |
| 20.000 | 0,16489 € | 3.297,80 € |
| 28.000 | 0,16414 € | 4.595,92 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |


